6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021706.3MXEP

DigiKey Part Number
F4640-ND
Manufacturer
Manufacturer Product Number
021706.3MXEP
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
63A
Packaging
Bulk
Melting I²t
62.465
Part Status
Active
Approval Agency
BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0095 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S500-V-6.3-REaton - Electronics Division181283-5042-ND29,61000 KčDirect
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
527,38200 Kč136,91 Kč
1025,24000 Kč252,40 Kč
5020,94760 Kč1 047,38 Kč
10019,32450 Kč1 932,45 Kč
25017,36620 Kč4 341,55 Kč
50016,01140 Kč8 005,70 Kč
1 00014,75592 Kč14 755,92 Kč
5 00013,38623 Kč66 931,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč