
021702.5TXP | |
|---|---|
DigiKey Part Number | F4260-ND |
Manufacturer | |
Manufacturer Product Number | 021702.5TXP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 9.46 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0334 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,61800 Kč | 48,09 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 7,36180 Kč | 368,09 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 300 | 5,97953 Kč | 1 793,86 Kč |
| 500 | 5,63334 Kč | 2 816,67 Kč |
| 1 000 | 5,19449 Kč | 5 194,49 Kč |
| 5 000 | 4,29543 Kč | 21 477,15 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |













