
0217.400TXP | |
|---|---|
DigiKey Part Number | 0217.400TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.400TXP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.125 |
Part Status Active | Approval Agency CCC, CE, CSA,KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2777 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1512 | SCHURTER Inc. | 331 | 486-1232-ND | 27,30000 Kč | Direct |
| BK/S500-400-R | Eaton - Electronics Division | 70 | 283-3398-ND | 37,38000 Kč | Similar |
| BK1/S500-400-R | Eaton - Electronics Division | 806 | 283-BK1/S500-400-R-ND | 26,25000 Kč | Similar |
| GDB-400MA | Eaton - Electronics Division | 10 | 283-GDB-400MA-ND | 103,52000 Kč | Similar |
| S500-400-R | Eaton - Electronics Division | 100 | 283-S500-400-R-ND | 73,24200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,10600 Kč | 120,53 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 50 | 18,45300 Kč | 922,65 Kč |
| 100 | 17,02520 Kč | 1 702,52 Kč |
| 300 | 14,97857 Kč | 4 493,57 Kč |
| 500 | 14,10814 Kč | 7 054,07 Kč |
| 1 000 | 13,00301 Kč | 13 003,01 Kč |
| 5 000 | 11,64599 Kč | 58 229,95 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |












