
0217.125TXP | |
---|---|
DigiKey Part Number | 0217.125TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.125TXP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00478 | |
Approval Agency | CCC, CE, CSA,KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.82 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,58000 Kč | 29,58 Kč |
5 | 24,49600 Kč | 122,48 Kč |
10 | 22,60100 Kč | 226,01 Kč |
50 | 18,75540 Kč | 937,77 Kč |
100 | 17,30560 Kč | 1 730,56 Kč |
300 | 15,22327 Kč | 4 566,98 Kč |
500 | 14,33896 Kč | 7 169,48 Kč |
1 000 | 13,21539 Kč | 13 215,39 Kč |
5 000 | 11,86527 Kč | 59 326,35 Kč |
Unit Price without VAT: | 29,58000 Kč |
---|---|
Unit Price with VAT: | 35,79180 Kč |