50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.050MXEP

DigiKey Part Number
0217.050MXEP-ND
Manufacturer
Manufacturer Product Number
0217.050MXEP
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.9E-4
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
15.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 509
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
560,64200 Kč303,21 Kč
1055,93900 Kč559,39 Kč
5046,40560 Kč2 320,28 Kč
10042,80440 Kč4 280,44 Kč
25038,44984 Kč9 612,46 Kč
50035,43580 Kč17 717,90 Kč
1 00032,64055 Kč32 640,55 Kč
5 00032,09805 Kč160 490,25 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč