
0217.032MXEP | |
|---|---|
DigiKey Part Number | 0217.032MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.032MXEP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.0E-5 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 262.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 5 | 60,64200 Kč | 303,21 Kč |
| 10 | 55,93900 Kč | 559,39 Kč |
| 50 | 46,40560 Kč | 2 320,28 Kč |
| 100 | 42,80440 Kč | 4 280,44 Kč |
| 250 | 38,44984 Kč | 9 612,46 Kč |
| 500 | 35,43580 Kč | 17 717,90 Kč |
| 1 000 | 32,64055 Kč | 32 640,55 Kč |
| 5 000 | 32,09805 Kč | 160 490,25 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


