
02163.15TXP | |
|---|---|
DigiKey Part Number | F11020-ND |
Manufacturer | |
Manufacturer Product Number | 02163.15TXP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.7 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0368 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 5 | 30,94400 Kč | 154,72 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 50 | 23,67280 Kč | 1 183,64 Kč |
| 100 | 21,84150 Kč | 2 184,15 Kč |
| 300 | 19,21233 Kč | 5 763,70 Kč |
| 500 | 18,09458 Kč | 9 047,29 Kč |
| 1 000 | 16,67455 Kč | 16 674,55 Kč |
| 5 000 | 15,31126 Kč | 76 556,30 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |













