216, 208, 220 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216002.MXEP

DigiKey Part Number
F3600-ND
Manufacturer
Manufacturer Product Number
0216002.MXEP
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.87
Approval Agency
CCC, CE, CSA, KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0764 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,22000 Kč52,22 Kč
543,31800 Kč216,59 Kč
1039,96800 Kč399,68 Kč
5033,15640 Kč1 657,82 Kč
10030,58690 Kč3 058,69 Kč
25027,48056 Kč6 870,14 Kč
50025,33088 Kč12 665,44 Kč
1 00023,33809 Kč23 338,09 Kč
5 00022,20000 Kč111 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,22000 Kč
Unit Price with VAT:63,18620 Kč