
0216.050MXEP | |
|---|---|
DigiKey Part Number | F4616-ND |
Manufacturer | |
Manufacturer Product Number | 0216.050MXEP |
Description | FUSE CERAMIC 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.9E-4 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 15.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 5 | 61,31400 Kč | 306,57 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 50 | 46,92220 Kč | 2 346,11 Kč |
| 100 | 43,27900 Kč | 4 327,90 Kč |
| 250 | 38,87568 Kč | 9 718,92 Kč |
| 500 | 35,82762 Kč | 17 913,81 Kč |
| 1 000 | 33,00151 Kč | 33 001,51 Kč |
| 5 000 | 32,48916 Kč | 162 445,80 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


