
021506.3MXESPP | |
|---|---|
DigiKey Part Number | F3588-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3MXESPP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 021506.3MXESPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 128.75 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 5 | 15,11400 Kč | 75,57 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 50 | 11,57320 Kč | 578,66 Kč |
| 100 | 10,68080 Kč | 1 068,08 Kč |
| 250 | 9,60048 Kč | 2 400,12 Kč |
| 500 | 8,85364 Kč | 4 426,82 Kč |
| 1 000 | 8,16193 Kč | 8 161,93 Kč |
| 5 000 | 6,97281 Kč | 34 864,05 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


