
021502.5TXP | |
---|---|
DigiKey Part Number | F4327-ND |
Manufacturer | |
Manufacturer Product Number | 021502.5TXP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 22.29 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0386 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,04000 Kč | 41,04 Kč |
5 | 34,07800 Kč | 170,39 Kč |
10 | 31,43200 Kč | 314,32 Kč |
50 | 26,07500 Kč | 1 303,75 Kč |
100 | 24,05450 Kč | 2 405,45 Kč |
300 | 21,15843 Kč | 6 347,53 Kč |
500 | 19,92640 Kč | 9 963,20 Kč |
1 000 | 18,36165 Kč | 18 361,65 Kč |
5 000 | 17,04415 Kč | 85 220,75 Kč |
Unit Price without VAT: | 41,04000 Kč |
---|---|
Unit Price with VAT: | 49,65840 Kč |