0215015.MXF51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215010.MXF20P

DigiKey Part Number
0215010.MXF20P-ND
Manufacturer
Manufacturer Product Number
0215010.MXF20P
Description
FUSE CERAMIC 10A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
333.565
Approval Agency
BSI, CE, CSA, KC, METI, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,36000 Kč74,36 Kč
561,74000 Kč308,70 Kč
1056,97000 Kč569,70 Kč
5047,25080 Kč2 362,54 Kč
10043,58470 Kč4 358,47 Kč
25039,15040 Kč9 787,60 Kč
50036,08048 Kč18 040,24 Kč
1 00033,23385 Kč33 233,85 Kč
5 00032,76817 Kč163 840,85 Kč
Manufacturers Standard Package
Unit Price without VAT:74,36000 Kč
Unit Price with VAT:89,97560 Kč