1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021501.6TXP

DigiKey Part Number
F4325-ND
Manufacturer
Manufacturer Product Number
021501.6TXP
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
6.83
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0707 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
537,46000 Kč187,30 Kč
1034,56300 Kč345,63 Kč
5028,66640 Kč1 433,32 Kč
10026,44700 Kč2 644,70 Kč
30023,26020 Kč6 978,06 Kč
50021,90512 Kč10 952,56 Kč
1 00020,18391 Kč20 183,91 Kč
5 00018,90080 Kč94 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč