
0215004.MRET1SPP | |
|---|---|
DigiKey Part Number | 18-0215004.MRET1SPPTR-ND - Tape & Reel (TR) 18-0215004.MRET1SPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215004.MRET1SPP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 46.96 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,27000 Kč | 66,35 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,38610 Kč | 938,61 Kč |
| 250 | 8,43700 Kč | 2 109,25 Kč |
| 500 | 7,78186 Kč | 3 890,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,15010 Kč | 6 150,10 Kč |
| 2 000 | 5,66810 Kč | 11 336,20 Kč |
| 3 000 | 5,40265 Kč | 16 207,95 Kč |
| 5 000 | 5,10776 Kč | 25 538,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


