
0215001.MXG941P | |
|---|---|
DigiKey Part Number | 0215001.MXG941P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0215001.MXG941P |
Description | FUSE CERAMIC 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) | Melting I²t 1.52 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1515 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2504 | SCHURTER Inc. | 0 | 486-1782-ND | 21,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,30532 Kč | 39 305,32 Kč |
| Unit Price without VAT: | 39,30532 Kč |
|---|---|
| Unit Price with VAT: | 47,55944 Kč |


