
0215001.MXESPP | |
|---|---|
DigiKey Part Number | F3580-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.MXESPP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0215001.MXESPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.52 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1515 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 12,59460 Kč | 629,73 Kč |
| 100 | 11,61820 Kč | 1 161,82 Kč |
| 250 | 10,44356 Kč | 2 610,89 Kč |
| 500 | 9,63094 Kč | 4 815,47 Kč |
| 1 000 | 8,87816 Kč | 8 878,16 Kč |
| 5 000 | 7,65117 Kč | 38 255,85 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |








