
0215001.HXP | |
|---|---|
DigiKey Part Number | F2659-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.HXP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.52 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1515 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 5 | 42,25400 Kč | 211,27 Kč |
| 10 | 39,00000 Kč | 390,00 Kč |
| 50 | 32,35100 Kč | 1 617,55 Kč |
| 100 | 29,84210 Kč | 2 984,21 Kč |
| 300 | 26,24457 Kč | 7 873,37 Kč |
| 500 | 24,71460 Kč | 12 357,30 Kč |
| 1 000 | 22,77087 Kč | 22 770,87 Kč |
| 5 000 | 21,60108 Kč | 108 005,40 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |
















