
0215.800MXP | |
|---|---|
DigiKey Part Number | F1695-ND |
Manufacturer | |
Manufacturer Product Number | 0215.800MXP |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.975 | |
Approval Agency | CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 50 | 28,28440 Kč | 1 414,22 Kč |
| 100 | 26,09210 Kč | 2 609,21 Kč |
| 250 | 23,44384 Kč | 5 860,96 Kč |
| 500 | 21,61198 Kč | 10 805,99 Kč |
| 1 000 | 19,91387 Kč | 19 913,87 Kč |
| 5 000 | 18,62262 Kč | 93 113,10 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |













