
0215.500MXBP | |
|---|---|
DigiKey Part Number | 0215.500MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0215.500MXBP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.42 |
Part Status Active | Approval Agency CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.1675 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2501 | SCHURTER Inc. | 0 | 486-1816-ND | 72,58000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,94767 Kč | 39 947,67 Kč |
| Unit Price without VAT: | 39,94767 Kč |
|---|---|
| Unit Price with VAT: | 48,33668 Kč |













