0215.200MXBP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 42,44000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 430
Unit Price: 41,05000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 85
Unit Price: 41,05000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 154,79600 Kč
Datasheet
215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215.200MXBP

DigiKey Part Number
0215.200MXBP-ND
Manufacturer
Manufacturer Product Number
0215.200MXBP
Description
FUSE CERAMIC 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.34
Approval Agency
CE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.84 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00027,62537 Kč27 625,37 Kč
Manufacturers Standard Package
Unit Price without VAT:27,62537 Kč
Unit Price with VAT:33,42670 Kč