
0213001.MXBP | |
|---|---|
DigiKey Part Number | 0213001.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0213001.MXBP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 19.2 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 5 | 24,16600 Kč | 120,83 Kč |
| 10 | 22,27100 Kč | 222,71 Kč |
| 50 | 18,48620 Kč | 924,31 Kč |
| 100 | 17,05470 Kč | 1 705,47 Kč |
| 250 | 15,32608 Kč | 3 831,52 Kč |
| 500 | 14,13170 Kč | 7 065,85 Kč |
| 1 000 | 13,02448 Kč | 13 024,48 Kč |
| 5 000 | 11,66431 Kč | 58 321,55 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |

