
0213.250TXP | |
|---|---|
DigiKey Part Number | 0213.250TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0213.250TXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.555 | |
Approval Agency | BSI, CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.0495 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 5 | 31,07000 Kč | 155,35 Kč |
| 10 | 28,64900 Kč | 286,49 Kč |
| 50 | 23,77380 Kč | 1 188,69 Kč |
| 100 | 21,93410 Kč | 2 193,41 Kč |
| 300 | 19,29303 Kč | 5 787,91 Kč |
| 500 | 18,17078 Kč | 9 085,39 Kč |
| 1 000 | 16,74485 Kč | 16 744,85 Kč |
| 5 000 | 15,38229 Kč | 76 911,45 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |



