
0209003.MXEP | |
|---|---|
DigiKey Part Number | F11012-ND |
Manufacturer | |
Manufacturer Product Number | 0209003.MXEP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0383 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 22,00600 Kč | 110,03 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 15,55740 Kč | 1 555,74 Kč |
| 250 | 13,98132 Kč | 3 495,33 Kč |
| 500 | 12,89236 Kč | 6 446,18 Kč |
| 1 000 | 11,88277 Kč | 11 882,77 Kč |
| 5 000 | 10,54625 Kč | 52 731,25 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



