
| 0208005.DRT1P | |
|---|---|
| DigiKey Part Number | 0208005.DRT1P-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0208005.DRT1P | 
| Description | FUSE GLASS 5A 350VAC 2AG | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 350 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 17.0 | |
| Approval Agency | CE, cURus, PSE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
| DC Cold Resistance | 0.0186 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 8,47775 Kč | 12 716,62 Kč | 
| Unit Price without VAT: | 8,47775 Kč | 
|---|---|
| Unit Price with VAT: | 10,25808 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic