160 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0160003.MR

DigiKey Part Number
18-0160003.MRTR-ND - Tape & Reel (TR)
18-0160003.MRCT-ND - Cut Tape (CT)
18-0160003.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0160003.MR
Description
FUSE BOARD MOUNT 3A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
0160003.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
59.29
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
DC Cold Resistance
0.0276 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 609
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,19000 Kč85,19 Kč
570,73800 Kč353,69 Kč
1065,28100 Kč652,81 Kč
5054,14960 Kč2 707,48 Kč
10049,94620 Kč4 994,62 Kč
25044,86448 Kč11 216,12 Kč
50041,49460 Kč20 747,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,90083 Kč33 900,83 Kč
Manufacturers Standard Package
Unit Price without VAT:85,19000 Kč
Unit Price with VAT:103,07990 Kč