3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015703.5DR

DigiKey Part Number
F2967TR-ND - Tape & Reel (TR)
F2967CT-ND - Cut Tape (CT)
F2967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
015703.5DR
Description
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
015703.5DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.469
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cULus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0203 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
572,57000 Kč362,85 Kč
1066,96300 Kč669,63 Kč
5055,53980 Kč2 776,99 Kč
10051,22880 Kč5 122,88 Kč
25046,01668 Kč11 504,17 Kč
50042,40882 Kč21 204,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,01151 Kč49 517,26 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč