
0157001.DRT | |
---|---|
DigiKey Part Number | F2977TR-ND - Tape & Reel (TR) F2977CT-ND - Cut Tape (CT) F2977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157001.DRT |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157001.DRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.98 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.2245 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,90000 Kč | 87,90 Kč |
5 | 72,82200 Kč | 364,11 Kč |
10 | 67,19800 Kč | 671,98 Kč |
50 | 55,74100 Kč | 2 787,05 Kč |
100 | 51,41260 Kč | 5 141,26 Kč |
250 | 46,18012 Kč | 11 545,03 Kč |
500 | 42,83648 Kč | 21 418,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 34,99704 Kč | 52 495,56 Kč |
Unit Price without VAT: | 87,90000 Kč |
---|---|
Unit Price with VAT: | 106,35900 Kč |