
0157.750DRT | |
|---|---|
DigiKey Part Number | F2976TR-ND - Tape & Reel (TR) F2976CT-ND - Cut Tape (CT) F2976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.750DRT |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.750DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.3602 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 5 | 73,59000 Kč | 367,95 Kč |
| 10 | 67,90700 Kč | 679,07 Kč |
| 50 | 56,32980 Kč | 2 816,49 Kč |
| 100 | 51,95560 Kč | 5 195,56 Kč |
| 250 | 46,66784 Kč | 11 666,96 Kč |
| 500 | 43,28890 Kč | 21 644,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,36667 Kč | 53 050,00 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |

