
0157.250DR | |
|---|---|
DigiKey Part Number | F2959TR-ND - Tape & Reel (TR) F2959CT-ND - Cut Tape (CT) F2959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.250DR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.250DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01126 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 1.0496 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,21436 Kč | 48 321,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 5 | 67,61200 Kč | 338,06 Kč |
| 10 | 62,37100 Kč | 623,71 Kč |
| 50 | 51,74520 Kč | 2 587,26 Kč |
| 100 | 47,72880 Kč | 4 772,88 Kč |
| 250 | 42,87296 Kč | 10 718,24 Kč |
| 500 | 39,51170 Kč | 19 755,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,52000 Kč | 80,52 Kč |
| 5 | 66,82800 Kč | 334,14 Kč |
| 10 | 61,64800 Kč | 616,48 Kč |
| 50 | 51,14540 Kč | 2 557,27 Kč |
| 100 | 47,17550 Kč | 4 717,55 Kč |
| 250 | 42,37600 Kč | 10 594,00 Kč |
| 500 | 39,05370 Kč | 19 526,85 Kč |
| Unit Price without VAT: | 80,52000 Kč |
|---|---|
| Unit Price with VAT: | 97,42920 Kč |

