157(T) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0157.200DR

DigiKey Part Number
0157.200DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0157.200DR
Description
FUSE BRD MT 200MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
0157.200DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.00652
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
1.3971 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,84095 Kč47 761,42 Kč
Manufacturers Standard Package
Unit Price without VAT:31,84095 Kč
Unit Price with VAT:38,52755 Kč