
0157.125DR | |
|---|---|
DigiKey Part Number | F2958TR-ND - Tape & Reel (TR) F2958CT-ND - Cut Tape (CT) F2958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.125DR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.125DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.00286 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.7059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 5 | 88,06600 Kč | 440,33 Kč |
| 10 | 81,28300 Kč | 812,83 Kč |
| 50 | 67,41620 Kč | 3 370,81 Kč |
| 100 | 62,17930 Kč | 6 217,93 Kč |
| 250 | 55,84712 Kč | 13 961,78 Kč |
| 500 | 51,46190 Kč | 25 730,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,85161 Kč | 61 277,42 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

