
0157.062DR | |
|---|---|
DigiKey Part Number | F10748TR-ND - Tape & Reel (TR) F10748CT-ND - Cut Tape (CT) F10748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.062DR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.062DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.9E-4 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 5.5372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 5 | 80,75800 Kč | 403,79 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 50 | 61,81820 Kč | 3 090,91 Kč |
| 100 | 57,01800 Kč | 5 701,80 Kč |
| 250 | 51,21412 Kč | 12 803,53 Kč |
| 500 | 47,19552 Kč | 23 597,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,13762 Kč | 55 706,43 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

