
01550020ZXA | |
|---|---|
DigiKey Part Number | F4569-ND |
Manufacturer | |
Manufacturer Product Number | 01550020ZXA |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 5 | 117,71400 Kč | 588,57 Kč |
| 10 | 108,62300 Kč | 1 086,23 Kč |
| 50 | 90,07720 Kč | 4 503,86 Kč |
| 100 | 83,06810 Kč | 8 306,81 Kč |
| 300 | 72,99533 Kč | 21 898,60 Kč |
| 500 | 68,70798 Kč | 34 353,99 Kč |
| 1 000 | 66,56366 Kč | 66 563,66 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |








