01550014ZXA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 199,70570 Kč
Datasheet
Image for 01550014ZXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01550014ZXA

DigiKey Part Number
01550014ZXA-ND
Manufacturer
Manufacturer Product Number
01550014ZXA
Description
FUSE HOLDER CART 32V 14A IN LINE
Customer Reference
Detailed Description
Fuse Holder 14 A 32V Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.063" L (6.35mm x 27mm)
Current Rating (Amps)
14 A
For Use With/Related Products
1/4" x 1-1/16" (SFE-14)
Fuse Type
Cartridge
Fuseholder Type
Holder
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes