
015401.6DR | |
|---|---|
DigiKey Part Number | F11939TR-ND - Tape & Reel (TR) F11939CT-ND - Cut Tape (CT) F11939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015401.6DR |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015401.6DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.06 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,49000 Kč | 69,49 Kč |
| 5 | 57,55000 Kč | 287,75 Kč |
| 10 | 53,11800 Kč | 531,18 Kč |
| 50 | 44,06720 Kč | 2 203,36 Kč |
| 100 | 40,65080 Kč | 4 065,08 Kč |
| 250 | 36,51784 Kč | 9 129,46 Kč |
| 500 | 33,65828 Kč | 16 829,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,03227 Kč | 40 548,40 Kč |
| Unit Price without VAT: | 69,49000 Kč |
|---|---|
| Unit Price with VAT: | 84,08290 Kč |



