154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154002.DRT

DigiKey Part Number
F1305TR-ND - Tape & Reel (TR)
F1305CT-ND - Cut Tape (CT)
F1305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154002.DRT
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154002.DRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
8.2
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0625 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,83000 Kč88,83 Kč
573,59000 Kč367,95 Kč
1067,90700 Kč679,07 Kč
5056,32980 Kč2 816,49 Kč
10051,95560 Kč5 195,56 Kč
25046,66784 Kč11 666,96 Kč
50043,28890 Kč21 644,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50035,36667 Kč53 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:88,83000 Kč
Unit Price with VAT:107,48430 Kč
Alternate Color
FUSE BRD MNT 2A 125VAC/VDC 2SMD
In-Stock: 0
Unit Price: 88,83000 Kč