
0154.750DRT | |
|---|---|
DigiKey Part Number | F1302TR-ND - Tape & Reel (TR) F1302CT-ND - Cut Tape (CT) F1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.750DRT |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.750DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 Kč | 87,90 Kč |
| 5 | 72,82200 Kč | 364,11 Kč |
| 10 | 67,19800 Kč | 671,98 Kč |
| 50 | 55,74100 Kč | 2 787,05 Kč |
| 100 | 51,41260 Kč | 5 141,26 Kč |
| 250 | 46,18012 Kč | 11 545,03 Kč |
| 500 | 42,83648 Kč | 21 418,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,99704 Kč | 52 495,56 Kč |
| Unit Price without VAT: | 87,90000 Kč |
|---|---|
| Unit Price with VAT: | 106,35900 Kč |













