
0154.750DRL | |
|---|---|
DigiKey Part Number | 18-0154.750DRLTR-ND - Tape & Reel (TR) 18-0154.750DRLCT-ND - Cut Tape (CT) 18-0154.750DRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.750DRL |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.750DRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.185 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Black | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 5 | 64,71600 Kč | 323,58 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 50 | 49,54260 Kč | 2 477,13 Kč |
| 100 | 45,69790 Kč | 4 569,79 Kč |
| 250 | 41,05192 Kč | 10 262,98 Kč |
| 500 | 37,83588 Kč | 18 917,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,11373 Kč | 43 670,60 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



