
0154.062DRL | |
|---|---|
DigiKey Part Number | 18-0154.062DRLTR-ND - Tape & Reel (TR) 18-0154.062DRLCT-ND - Cut Tape (CT) 18-0154.062DRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.062DRL |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.062DRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.9E-4 |
Mounting Type Requires Holder, Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 5 | 139,93000 Kč | 699,65 Kč |
| 10 | 129,11700 Kč | 1 291,17 Kč |
| 50 | 107,07720 Kč | 5 353,86 Kč |
| 100 | 98,74310 Kč | 9 874,31 Kč |
| 250 | 88,65860 Kč | 22 164,65 Kč |
| 500 | 83,17014 Kč | 41 585,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 67,94953 Kč | 101 924,29 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |


