
01000067Z | |
|---|---|
DigiKey Part Number | 18-01000067Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000067Z |
Description | VERTICAL FUSE CLIP MINI-ATO 30 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 5,11510 Kč | 511,51 Kč |
| 250 | 4,59940 Kč | 1 149,85 Kč |
| 500 | 4,24244 Kč | 2 121,22 Kč |
| 2 000 | 3,60662 Kč | 7 213,24 Kč |
| 6 000 | 3,16716 Kč | 19 002,96 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




