
00940400Z | |
|---|---|
DigiKey Part Number | 00940400Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940400Z |
Description | FUSE KIT AUTO 3-30A VALUEPK 40PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 40 Pieces (8 Values - 5 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 3 ~ 30A |
Series | Quantity 40 Pieces (8 Values - 5 Each) |
Packaging Box | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,08000 Kč | 1 099,08 Kč |
| 5 | 911,67800 Kč | 4 558,39 Kč |
| 10 | 840,91500 Kč | 8 409,15 Kč |
| 50 | 696,13580 Kč | 34 806,79 Kč |
| 100 | 641,21490 Kč | 64 121,49 Kč |
| 250 | 632,16692 Kč | 158 041,73 Kč |
| Unit Price without VAT: | 1 099,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,88680 Kč |


