
00940370ZP | |
|---|---|
DigiKey Part Number | 00940370ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940370ZP |
Description | FUSE KIT AUTO 5-30A EMERG 7PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 30A |
Series | Quantity 6 Pieces (6 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 173,15000 Kč | 865,75 Kč |
| 10 | 159,77400 Kč | 1 597,74 Kč |
| 50 | 132,46800 Kč | 6 623,40 Kč |
| 100 | 122,13490 Kč | 12 213,49 Kč |
| 250 | 109,63056 Kč | 27 407,64 Kč |
| 500 | 101,73280 Kč | 50 866,40 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |

