
00940366ZP | |
|---|---|
DigiKey Part Number | 00940366ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940366ZP |
Description | FUSE KIT AUTO 5-20A EMERG 6PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 20A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 20A |
Series | Quantity 5 Pieces (5 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 141,14800 Kč | 705,74 Kč |
| Unit Price without VAT: | 141,14800 Kč |
|---|---|
| Unit Price with VAT: | 170,78908 Kč |

