
00940303Z | |
|---|---|
DigiKey Part Number | 00940303Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940303Z |
Description | ACS JBR BRD ATO HD INLN FSHLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 306,42000 Kč | 2 306,42 Kč |
| Unit Price without VAT: | 2 306,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 790,76820 Kč |

