Automotive Fuse Kit 5 ~ 20A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940301ZP

DigiKey Part Number
00940301ZP-ND
Manufacturer
Manufacturer Product Number
00940301ZP
Description
FUSE KIT AUTO 5-20A ASSORT 5PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 5 ~ 20A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VAC, 32VDC
Series
Current Rating (Amps)
5 ~ 20A
Packaging
Retail Package
Quantity
5 Pieces (5 Values - 1 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Blade, ATO/ATC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 060
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
589,45200 Kč447,26 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45200 Kč
Unit Price with VAT:108,23692 Kč
Kit Contents
Part NumberDescriptionQuantity
0ATO015.VFUSE AUTO 15A 32VAC/VDC BLADE1
0ATO005.VFUSE AUTO 5A 32VAC/VDC BLADE1
0ATO020.VFUSE AUTO 20A 32VAC/VDC BLADE1
0ATO010.VFUSE AUTO 10A 32VAC/VDC BLADE1
0ATO07.5VFUSE AUTO 7.5A 32VAC/VDC BLADE1