
00940202ZP | |
|---|---|
DigiKey Part Number | 00940202ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940202ZP |
Description | FUSE KIT AUTO 5-30A 6PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 30A |
Series | Quantity 6 Pieces (6 Values - 1 Each) |
Packaging Retail Package | Mounting Type Holder |
Part Status Active | Packages Included Blade, ATO/ATC |
Kit Type Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 5 | 98,14400 Kč | 490,72 Kč |
| 10 | 90,56400 Kč | 905,64 Kč |
| 50 | 75,10560 Kč | 3 755,28 Kč |
| 100 | 69,26190 Kč | 6 926,19 Kč |
| 250 | 62,19776 Kč | 15 549,44 Kč |
| 500 | 57,30480 Kč | 28 652,40 Kč |
| 1 000 | 54,50031 Kč | 54 500,31 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

