
00940189ZP | |
|---|---|
DigiKey Part Number | 00940189ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940189ZP |
Description | FUSE KIT CARTRDGE 1.5-3A 5PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 1.5 ~ 3A 32VAC, 32VDC Holder 5 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | - | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 1.5 ~ 3A | |
Quantity | 5 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 3AB, 3AG, 1/4" x 1-1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 128,00400 Kč | 640,02 Kč |
| Unit Price without VAT: | 128,00400 Kč |
|---|---|
| Unit Price with VAT: | 154,88484 Kč |

