
VM800-20-20 | |
|---|---|
DigiKey Part Number | 5666-VM800-20-20-ND |
Manufacturer | |
Manufacturer Product Number | VM800-20-20 |
Description | VMR 145-500 VAC, DIGITAL VOLTAGE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC 145 ~ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 90 ~ 500V AC, 45 ~ 65Hz | |
Delay Time | 0.1 Sec ~ 999 Sec | |
Voltage - Supply | 145 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 240VAC/30VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,45000 Kč | 3 589,45 Kč |
| 10 | 2 981,95800 Kč | 29 819,58 Kč |
| 25 | 2 789,83480 Kč | 69 745,87 Kč |
| 50 | 2 663,05560 Kč | 133 152,78 Kč |
| Unit Price without VAT: | 3 589,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 343,23450 Kč |

