New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM110-00-22

DigiKey Part Number
5666-VM110-00-22-ND
Manufacturer
Manufacturer Product Number
VM110-00-22
Description
VMR 208-480 VAC, PH.&V CONTROL -
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Menbers
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
10.4 ~ 120V AC
Delay Time
Fixed, 5 Sec; 0.5 Sec ~ 100 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC/30VDC
Mounting Type
DIN Rail
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 265
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 617,46000 Kč1 617,46 Kč
101 337,41000 Kč13 374,10 Kč
251 245,99640 Kč31 149,91 Kč
501 184,90580 Kč59 245,29 Kč
1001 130,56480 Kč113 056,48 Kč
Unit Price without VAT:1 617,46000 Kč
Unit Price with VAT:1 957,12660 Kč