
VM110-00-21 | |
|---|---|
DigiKey Part Number | 5666-VM110-00-21-ND |
Manufacturer | |
Manufacturer Product Number | VM110-00-21 |
Description | VMR 208-480 VAC, PH.&V CONTROL - |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 208 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 10.4 ~ 120V AC | |
Delay Time | Fixed, 5 Sec; 0.5 Sec ~ 100 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 617,46000 Kč | 1 617,46 Kč |
| 10 | 1 337,41000 Kč | 13 374,10 Kč |
| 25 | 1 245,99640 Kč | 31 149,91 Kč |
| 50 | 1 184,90580 Kč | 59 245,29 Kč |
| 100 | 1 130,56480 Kč | 113 056,48 Kč |
| Unit Price without VAT: | 1 617,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,12660 Kč |

